There are no models available for this part yet.
Overview of H100CBC by Bivar Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for H100CBC by Bivar Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
H100CBC-ND
|
DigiKey | LED CBI 3MM GRN/RED RA Min Qty: 100 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$0.6521 | Buy Now | |
DISTI #
749-H100CBC
|
Mouser Electronics | LED Circuit Board Indicators LED Assy HE Red/Grn Single Level 3mm RoHS: Compliant | 483 |
|
$0.3700 / $1.1400 | Buy Now | |
DISTI #
70534885
|
RS | LED Assembly, Right Angle,3mm, Single Level,1 Station, Bi-Color Red/Green, White | Bivar Inc. H100CBC RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5100 / $0.5300 | RFQ | |
Future Electronics | LED Assembly, Right Angle, 3 mm LED, Single Level, 1 Station, Bi-Color Red/Green RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$0.6400 / $0.6950 | Buy Now | ||
DISTI #
H100CBC
|
TME | LED, in housing, 3mm, No.of diodes: 1, red,green, 20mA, 45°, 30mcd Min Qty: 1 | 98 |
|
$0.5460 / $1.0500 | Buy Now |
CAD Models for H100CBC by Bivar Inc
Part Data Attributes for H100CBC by Bivar Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BIVAR INC
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8541.40.20.00
|
Samacsys Manufacturer
|
Bivar
|
Color
|
HIGH EFFICIENCY RED/GREEN
|
Configuration
|
COMMON BIPOLAR TERMINAL, 2 ELEMENTS
|
Forward Current-Max
|
0.03 A
|
Forward Voltage-Max
|
2.6 V
|
Lens Type
|
DIFFUSED WHITE
|
Luminous Intensity-Nom
|
30.0 mcd
|
Mounting Feature
|
RADIAL MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-25 °C
|
Optoelectronic Device Type
|
DUAL COLOR LED
|
Overall Height
|
7.2 mm
|
Packing Method
|
BULK
|
Peak Wavelength
|
635/568 nm
|
Reverse Voltage-Max
|
5 V
|
Shape
|
ROUND
|
Size
|
3 mm
|
Surface Mount
|
NO
|
T-code
|
T-1
|
Terminal Pitch
|
2.5 mm
|
Viewing Angle
|
45 deg
|