Part Details for H100-TB by Thomas & Betts
Overview of H100-TB by Thomas & Betts
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HPH1-0076LD | Coilcraft Inc | General Purpose Inductor, 10.9uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HPH1-0059LB | Coilcraft Inc | General Purpose Inductor, 8.5uH, 5%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HPH1-0059LD | Coilcraft Inc | General Purpose Inductor, 8.5uH, 5%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Price & Stock for H100-TB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16F1165
|
Newark | Electrical, Conduit Configuration:Straight, Trade Size:1", Conduit Material:Zinc, Conduit Colour:-, External Length:45.97Mm, Ip/Nema Rating:-, Product Range:H100 Series, Accessory Type:Hub Connector, Body Material:Zinc Rohs Compliant: Yes |Abb Thomas & Betts H100-TB RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.6000 | Buy Now |
|
Onlinecomponents.com | 1 Inch Zinc Hub Connector with Thermoplastic Insulating Throat - Sealing Ring Nitrile (BUNA-N) for Use with Rigid/IMC Conduit. RoHS: Compliant | 0 |
|
$11.1600 / $14.6400 | Buy Now |
|
Quest Components | 8 |
|
$23.9800 | Buy Now | |
|
Master Electronics | 1 Inch Zinc Hub Connector with Thermoplastic Insulating Throat - Sealing Ring Nitrile (BUNA-N) for Use with Rigid/IMC Conduit. RoHS: Compliant | 0 |
|
$11.1600 / $14.6400 | Buy Now |