Part Details for H100-TB-NPS by Thomas & Betts
Results Overview of H100-TB-NPS by Thomas & Betts
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
H100-TB-NPS Information
H100-TB-NPS by Thomas & Betts is an RF/Microwave Attenuator.
RF/Microwave Attenuators are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HPH1-0076LD | Coilcraft Inc | General Purpose Inductor, 10.9uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HPH1-0059LB | Coilcraft Inc | General Purpose Inductor, 8.5uH, 5%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HPH1-0059LD | Coilcraft Inc | General Purpose Inductor, 8.5uH, 5%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Price & Stock for H100-TB-NPS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98H8857
|
Newark | Hub Conn 1In Nps Trheads |Abb Thomas & Betts H100-TB-NPS RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.8900 / $40.2000 | Buy Now |
|
Onlinecomponents.com | 1 Inch Zinc Hub with Insulated Throat for Nps Threaded Rigid Metal Conduit. RoHS: Compliant | 0 |
|
$27.6200 / $36.4300 | Buy Now |
|
Master Electronics | 1 Inch Zinc Hub with Insulated Throat for Nps Threaded Rigid Metal Conduit. RoHS: Compliant | 0 |
|
$27.6200 / $36.4300 | Buy Now |