Part Details for H08F-03B by MENICS Signal Technology
Overview of H08F-03B by MENICS Signal Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54H08FM/B | Rochester Electronics LLC | 54H08FM/B |
Price & Stock for H08F-03B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2371-H08F-03B-ND
|
DigiKey | HIGH LED 8MM FLAT 3VDC BLUE Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
53 In Stock |
|
$6.6500 | Buy Now |