Part Details for H07V-K1.50-BK by MANEX
Overview of H07V-K1.50-BK by MANEX
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for H07V-K1.50-BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
H07V-K1.50-BK
|
TME | Wire, H07V-K, stranded, Cu, 1.5mm2, PVC, black, 450V,750V, 100m, reel Min Qty: 100 | 0 |
|
$0.3660 / $0.5490 | RFQ |