Part Details for H075907 (ALTERNATE: H075907) by Mersen Electrical Power
Overview of H075907 (ALTERNATE: H075907) by Mersen Electrical Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for H075907 (ALTERNATE: H075907)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72436137
|
RS | Fuse, Semiconductor, 2 x 17 x 49, BS88-4, URT, No Trip-Indicator, 690VAC, 85A | Mersen H075907 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$129.1200 / $161.4000 | RFQ |