Part Details for H0700KC17D by IXYS Corporation
Overview of H0700KC17D by IXYS Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for H0700KC17D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
747-H0700KC17D
|
Mouser Electronics | SCRs | 0 |
|
$957.1100 | Order Now |
Part Details for H0700KC17D
H0700KC17D CAD Models
H0700KC17D Part Data Attributes
|
H0700KC17D
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
H0700KC17D
IXYS Corporation
Symmetrical GTO SCR, 700A I(T)RMS, 1700V V(DRM), 1360V V(RRM), 1 Element
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 1500 mA | |
JESD-30 Code | O-CXDB-X4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | DISK BUTTON | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 700 A | |
Repetitive Peak Off-state Voltage | 1700 V | |
Repetitive Peak Reverse Voltage | 1360 V | |
Surface Mount | YES | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SYMMETRICAL GTO SCR |