Part Details for H05V-K1.00-BK by MANEX
Overview of H05V-K1.00-BK by MANEX
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for H05V-K1.00-BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
H05V-K1.00-BK
|
TME | Wire, H05V-K, stranded, Cu, 1mm2, PVC, black, 300V,500V, 100m, reel Min Qty: 100 | 0 |
|
$0.2690 / $0.4020 | RFQ |