Part Details for H050X044H1T by Panduit Corp
Overview of H050X044H1T by Panduit Corp
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for H050X044H1T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72K8595
|
Newark | Wire Marker, Po, 12.7Mm X 11.2Mm, Wht, Marker Type:Thermal Transfer, Legend:Blank (No Legend), Marker Dimensions:12.7Mm X 11.2Mm, Marker Material:Po (Polyolefin), Legend Colour:-, Marker Colour:White, Product Range:- Rohs Compliant: Yes |Panduit H050X044H1T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$650.0600 | Buy Now |
DISTI #
298-18394-ND
|
DigiKey | LABEL HEAT SHRINKABLE WHITE Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$506.9765 / $587.3900 | Buy Now |
DISTI #
72K8595
|
Avnet Americas | .50"X.44" (1/4"DIA) - Bulk (Alt: 72K8595) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 3 Days Container: Bulk | 2 Partner Stock |
|
$650.0600 | Buy Now |
DISTI #
H050X044H1T
|
Avnet Americas | .50"X.44" (1/4"DIA) - Cable Rools/Shrink Tubing (Alt: H050X044H1T) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$452.7200 | Buy Now |
DISTI #
644-H050X044H1T
|
Mouser Electronics | Wire Labels & Markers 1/4 White H/S 2000/roll .44x.50 RoHS: Compliant | 0 |
|
$574.3500 / $582.4800 | Order Now |
DISTI #
V99:2348_06973025
|
Arrow Electronics | Cable Markers Printable Heat Shrink Polyolefin White RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 1821 | Americas - 2 |
|
$8.6900 / $45.6691 | Buy Now |
DISTI #
70634694
|
RS | Therm Trans, Heat shrink, Mil Grade Polyolefin,. 50"W x 44"H, White, 2000 on rol | Panduit H050X044H1T RoHS: Compliant Min Qty: 1 Package Multiple: 2000 Container: Reel | 3 |
|
$386.9300 | Buy Now |
DISTI #
PANH050X044H1T
|
Heilind Electronics | ThermTrans, Heatshrink Mil Tubing, Grade | Americas - 0 in Stock3 On Order |
|
$500.0455 / $524.2413 | Buy Now |
|
Onlinecomponents.com | Labels Heat Shrink Label Polyolefin White 12.7x11.1mm RoHS: Compliant |
2 In Stock |
|
$576.6800 / $582.6400 | Buy Now |
DISTI #
27614585
|
Verical | Cable Markers Printable Heat Shrink Polyolefin White RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1821 | Americas - 2 |
|
$8.6900 | Buy Now |
Part Details for H050X044H1T
H050X044H1T CAD Models
H050X044H1T Part Data Attributes
|
H050X044H1T
Panduit Corp
Buy Now
|
Compare Parts:
H050X044H1T
Panduit Corp
|
Samacsys Manufacturer | Panduit |