Part Details for H050X034H2T by Panduit Corp
Overview of H050X034H2T by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for H050X034H2T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72K8594
|
Newark | Thermtrans, Heatshrink Tubing, Mil Grade |Panduit H050X034H2T RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$386.1700 / $474.2900 | Buy Now |
DISTI #
298-21487-ND
|
DigiKey | LABEL HEAT SHRINKABLE YELLOW Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
2 In Stock |
|
$327.3600 | Buy Now |
DISTI #
H050X034H2T
|
Avnet Americas | .50"X.34" (3/16" DIA) - Cable Rools/Shrink Tubing (Alt: H050X034H2T) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$360.9900 | Buy Now |
DISTI #
644-H050X034H2T
|
Mouser Electronics | Wire Labels & Markers ThermTrans H/S Tubing Mil Grade RoHS: Compliant | 0 |
|
$327.3600 | Order Now |
DISTI #
PANH050X034H2T
|
Heilind Electronics | ThermTrans, Heatshrink Mil Tubing, Grade | Americas - 0 in Stock |
|
$398.7286 / $418.0220 | Buy Now |
|
Onlinecomponents.com | Labels Heat Shrink Label Polyolefin Yellow 12.7x8.6mm RoHS: Compliant | 0 |
|
$360.9900 / $399.9900 | Buy Now |
DISTI #
000000000001606711
|
Sager | Wire Labels & Markers ThermTrans H/S Tubing Mil Grade Min Qty: 1 | 0 |
|
$316.0700 / $332.2700 | Buy Now |
Part Details for H050X034H2T
H050X034H2T CAD Models
H050X034H2T Part Data Attributes
|
H050X034H2T
Panduit Corp
Buy Now
|
Compare Parts:
H050X034H2T
Panduit Corp
|
Samacsys Manufacturer | Panduit |