Part Details for H0402CPG1R5J20 by State of the Art Inc
Overview of H0402CPG1R5J20 by State of the Art Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for H0402CPG1R5J20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ES Components | SOTA H0402CPG1R5J20 Waffle Carrier Packaging Teledyne SCD 7708682-1R50*TB | 390 in Stock |
|
RFQ |
Part Details for H0402CPG1R5J20
H0402CPG1R5J20 CAD Models
H0402CPG1R5J20 Part Data Attributes
|
H0402CPG1R5J20
State of the Art Inc
Buy Now
Datasheet
|
Compare Parts:
H0402CPG1R5J20
State of the Art Inc
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1.5ohm, 30V, 5% +/-Tol, -200,200ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STATE OF THE ART INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e4 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.46 mm | |
Package Length | 1.07 mm | |
Package Style | SMT | |
Package Width | 0.56 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.05 W | |
Resistance | 1.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | GOLD | |
Tolerance | 5% | |
Working Voltage | 30 V |
Alternate Parts for H0402CPG1R5J20
This table gives cross-reference parts and alternative options found for H0402CPG1R5J20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of H0402CPG1R5J20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S0402CPX1R5J20-W | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1.5ohm, 30V, 5% +/-Tol, -200,200ppm/Cel, 0402, | State of the Art Inc | H0402CPG1R5J20 vs S0402CPX1R5J20-W |
S0402CPY1R5J20-TR | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1.5ohm, 30V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | State of the Art Inc | H0402CPG1R5J20 vs S0402CPY1R5J20-TR |
S0402CPZ1R5J20-TR | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1.5ohm, 30V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | State of the Art Inc | H0402CPG1R5J20 vs S0402CPZ1R5J20-TR |
H0402CPZ1R5J20-W | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1.5ohm, 30V, 5% +/-Tol, -200,200ppm/Cel, 0402, | State of the Art Inc | H0402CPG1R5J20 vs H0402CPZ1R5J20-W |
S0402CPX1R5J20 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1.5ohm, 30V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | State of the Art Inc | H0402CPG1R5J20 vs S0402CPX1R5J20 |
S0402CPX1R5J20-TR | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1.5ohm, 30V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | State of the Art Inc | H0402CPG1R5J20 vs S0402CPX1R5J20-TR |
S0402CPZ1R5J20-W | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1.5ohm, 30V, 5% +/-Tol, -200,200ppm/Cel, 0402, | State of the Art Inc | H0402CPG1R5J20 vs S0402CPZ1R5J20-W |
H0402CPC1R5J20 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1.5ohm, 30V, 5% +/-Tol, -200,200ppm/Cel, 0402, | State of the Art Inc | H0402CPG1R5J20 vs H0402CPC1R5J20 |
H0402CPY1R5J20 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1.5ohm, 30V, 5% +/-Tol, -200,200ppm/Cel, 0402, | State of the Art Inc | H0402CPG1R5J20 vs H0402CPY1R5J20 |
H0402CPG1R5J20-TR | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1.5ohm, 30V, 5% +/-Tol, -200,200ppm/Cel, 0402, | State of the Art Inc | H0402CPG1R5J20 vs H0402CPG1R5J20-TR |