Part Details for H0068ANL by Pulse Electronics Corporation
Overview of H0068ANL by Pulse Electronics Corporation
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for H0068ANL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK2817
|
Newark | Mdl,sin,100D,1:1,smt,tu, Npb Rohs Compliant: Yes |Pulse Electronics H0068ANL Min Qty: 440 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8900 / $4.1900 | Buy Now |
DISTI #
553-2613-ND
|
DigiKey | PULSE XFMR 1CT:1CT TX 1CT:1CT RX Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
3969 In Stock |
|
$3.7119 / $5.0600 | Buy Now |
DISTI #
H0068ANL
|
Avnet Americas | Telecom Transformer 1:1 1500Vrms -1dB Surface Mount - Rail/Tube (Alt: H0068ANL) RoHS: Compliant Min Qty: 440 Package Multiple: 40 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$3.7861 / $4.3058 | Buy Now |
DISTI #
673-H0068ANL
|
Mouser Electronics | Audio Transformers / Signal Transformers 100BaseTX SMD NonPoE 1-Port RoHS: Compliant | 604 |
|
$4.2500 / $5.0600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 440 Package Multiple: 40 Container: Tube | 0Tube |
|
$3.9600 | Buy Now |
|
Onlinecomponents.com | MDL,SIN,100D,1:1,SMT,TU, NPB RoHS: Compliant |
535 In Stock |
|
$3.7600 / $7.8100 | Buy Now |
DISTI #
66222325
|
Verical | Telecom Transformer 2(1:1) 12 Terminal Gull Wing SMD Min Qty: 8 Package Multiple: 4 Date Code: 2021 | Americas - 532 |
|
$5.1394 / $10.1560 | Buy Now |
DISTI #
73504044
|
Verical | Telecom Transformer 2(1:1) 12 Terminal Gull Wing SMD Min Qty: 2 Package Multiple: 1 Date Code: 2248 | Americas - 318 |
|
$3.5700 / $4.6310 | Buy Now |
|
Quest Components | DATACOM TRANSFORMER, LAN, 10/100 BASE-TX, ETHERNET APPLICATION(S), 1CT:1CT, 1CT:1CT | 8 |
|
$4.4550 / $8.9100 | Buy Now |
DISTI #
H0068ANL
|
TTI | Audio Transformers / Signal Transformers 100BaseTX SMD NonPoE 1-Port pbFree: Pb-Free Min Qty: 20 Package Multiple: 20 Container: Tube |
Americas - 400 In Stock |
|
$3.7100 / $4.2100 | Buy Now |
Part Details for H0068ANL
H0068ANL CAD Models
H0068ANL Part Data Attributes:
|
H0068ANL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
H0068ANL
Pulse Electronics Corporation
Datacom Transformer, LAN; 10/100 BASE-TX; ETHERNET Application(s), 1CT:1CT; 1CT:1CT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 6 Weeks | |
Additional Feature | HEIGHT DIMENSION INCLUDES TERMINAL ALSO | |
Application | LAN; 10/100 BASE-TX; ETHERNET | |
Height | 2.08 mm | |
Isolation Voltage | 1500 V | |
Length | 12.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Packing Method | TUBE | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1CT:1CT; 1CT:1CT | |
Width | 8.81 mm |
Alternate Parts for H0068ANL
This table gives cross-reference parts and alternative options found for H0068ANL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of H0068ANL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
H0068ANLT | Datacom Transformer, LAN; 10/100 BASE-TX; ETHERNET Application(s), 1CT:1CT; 1CT:1CT, ROHS COMPLIANT | Pulse Electronics Corporation | H0068ANL vs H0068ANLT |