Part Details for H0009NL by Pulse Electronics Corporation
Overview of H0009NL by Pulse Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for H0009NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
H0009NL
|
Avnet Abacus | TRANSFORMER (PC CARD 1:1) (Alt: H0009NL) RoHS: Compliant Min Qty: 35 Package Multiple: 35 | Abacus - 0 |
|
Buy Now |
Part Details for H0009NL
H0009NL CAD Models
H0009NL Part Data Attributes:
|
H0009NL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
H0009NL
Pulse Electronics Corporation
Datacom Transformer, LAN; 10/100 BASE-TX; ETHERNET Application(s), 1:1; 1:1, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | HEIGHT DIMENSION INCLUDES TERMINAL ALSO | |
Application | LAN; 10/100 BASE-TX; ETHERNET | |
Height | 2.08 mm | |
Isolation Voltage | 1500 V | |
Length | 14.22 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Frequency-Max | 100000 kHz | |
Operating Frequency-Min | 30000 kHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Packing Method | TUBE | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1; 1:1 | |
Width | 14.22 mm |