Part Details for H.FL75-2LP-084H-A-200 by Hirose Electric Co Ltd
Overview of H.FL75-2LP-084H-A-200 by Hirose Electric Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Telecommunications
Price & Stock for H.FL75-2LP-084H-A-200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
H.FL75-2LP-084H-A-200-ND
|
DigiKey | CBL ASSY H.FL PLUG-PLUG 7.874" Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
798-HFL752LP084HA200
|
Mouser Electronics | RF Cable Assemblies 200mm H.FL TO H.FL BLACK RoHS: Compliant | 1215 |
|
$4.5900 / $7.8800 | Buy Now |
|
Future Electronics | Coax Cable 75R 200mm X2 H.FL Plug 50R Fitted RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 Container: Bag | 0Bag |
|
$5.1500 / $5.3700 | Buy Now |
DISTI #
HFL752LP084HA200
|
TME | H.FL75-2LP-084H-A-200 Min Qty: 1 | 0 |
|
$5.6300 / $8.0300 | RFQ |
DISTI #
321-2151-2-17
|
Avnet Abacus | RF / Coaxial Cable Assembly, H.FL Plug to H.FL Plug, 1.5mm, 75 ohm, 7.9 ", 200 mm, Black" (Alt: 321-2151-2-17) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for H.FL75-2LP-084H-A-200
H.FL75-2LP-084H-A-200 CAD Models
H.FL75-2LP-084H-A-200 Part Data Attributes
|
H.FL75-2LP-084H-A-200
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
H.FL75-2LP-084H-A-200
Hirose Electric Co Ltd
Cable Assembly, Communication Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Hirose |