Part Details for H.FL6G-2LP-084H-A-200 by Hirose Electric Co Ltd
Results Overview of H.FL6G-2LP-084H-A-200 by Hirose Electric Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Healthcare
Telecommunications
Price & Stock for H.FL6G-2LP-084H-A-200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HFL6G2LP084HA200
|
TME | connector H.FL6G-2LP-084H-A-200 Min Qty: 100 | 0 |
|
$5.5300 | RFQ |
DISTI #
CL0321-2309-5-17
|
Avnet Abacus | HISHFL6G2LP084HA200 (Alt: CL0321-2309-5-17) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for H.FL6G-2LP-084H-A-200
H.FL6G-2LP-084H-A-200 CAD Models
H.FL6G-2LP-084H-A-200 Part Data Attributes
|
H.FL6G-2LP-084H-A-200
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
H.FL6G-2LP-084H-A-200
Hirose Electric Co Ltd
Cable Assembly, 1 Conductor(s),
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Hirose | |
Connector Side1 | H.FL | |
Connector Side2 | H.FL | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 0.01 A | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |