Part Details for H-OU-10 by Cosel USA Inc
Results Overview of H-OU-10 by Cosel USA Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
H-OU-10 Information
H-OU-10 by Cosel USA Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for H-OU-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
H-OU-10-ND
|
DigiKey | WIRE HARNESS FOR LCA/LDA/LEA/LEP Min Qty: 10 Lead time: 16 Weeks Container: Box | Temporarily Out of Stock |
|
$8.8680 | Buy Now |
DISTI #
436-H-OU-10
|
Mouser Electronics | DC Power Cords OTPUT MATING HARNESS RoHS: Compliant | 15 |
|
$8.1900 / $9.2000 | Buy Now |
DISTI #
70161729
|
RS | Harness, Mating, 18 AWG, 500 mm L, UL Listed | Cosel U.S.A. Inc. H-OU-10 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 60 |
|
$7.5100 / $9.3800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$5.7100 | Buy Now |
DISTI #
000000000003137870
|
Sager | DC Power Cords OTPUT MATING HARNESS Min Qty: 1 | 0 |
|
$5.5700 | Buy Now |
|
Neutron USA | DC Power Cords OTPUT MATING HARNESS | 50 |
|
$63.3500 | Buy Now |