Part Details for H-OLD P.34 12MM 66M ŻÓŁTA by Carlo Gavazzi Holding AG
Overview of H-OLD P.34 12MM 66M ŻÓŁTA by Carlo Gavazzi Holding AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for H-OLD P.34 12MM 66M ŻÓŁTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HOLD-P.34-12-66/YL
|
TME | Tape: electrical insulating, W: 12mm, L: 66m, Thk: 0.06mm, yellow Min Qty: 1 | 10 |
|
$3.3000 / $3.6100 | Buy Now |