There are no models available for this part yet.
Overview of H-IN-5 by Cosel USA Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74F433SPC | Rochester Electronics LLC | FIFO, | |
74F403SPC | Rochester Electronics LLC | Replacement for Fairchild part number 74F403SPC. Buy from authorized manufacturer Rochester Electronics. | |
CY7C429-20VC | Rochester Electronics LLC | FIFO, 2KX9, 20ns, Asynchronous, CMOS, PDSO28, 0.300 INCH, SOJ-28 |
Price & Stock for H-IN-5 by Cosel USA Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
H-IN-5-ND
|
DigiKey | WIRE HARNESS FOR LCA/LDA/LEA/LEP Min Qty: 10 Lead time: 16 Weeks Container: Box | Temporarily Out of Stock |
|
$3.5350 | Buy Now | |
DISTI #
436-H-IN-5
|
Mouser Electronics | DC Power Cords INPUT MATING HARNESS RoHS: Compliant | 364 |
|
$3.2600 / $3.6800 | Buy Now | |
DISTI #
70161725
|
RS | Wire Harness for use with LCA, LCC, LDA, LDC, LEA, LEB, LEP, LFA, LGA | Cosel U.S.A. Inc. H-IN-5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 510 |
|
$3.1800 / $3.6800 | Buy Now | |
Future Electronics | Input mating harness RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 4 Weeks Container: Bulk | 0Bulk |
|
$3.2100 / $3.6000 | Buy Now | ||
DISTI #
62134884
|
Verical | Power Supply Cord For AC to DC Power Supplies RoHS: Compliant Min Qty: 29 Package Multiple: 1 Date Code: 2109 | Americas - 125 |
|
$2.4509 / $2.6375 | Buy Now | |
DISTI #
71239170
|
Verical | Power Supply Cord For AC to DC Power Supplies RoHS: Compliant Min Qty: 8 Package Multiple: 1 | Americas - 37 |
|
$4.0000 / $4.4125 | Buy Now | |
DISTI #
000000000003137865
|
Sager | DC Power Cords INPUT MATING HARNESS Min Qty: 1 | 903 |
|
$2.2300 | Buy Now | |
DISTI #
C1S151100140140
|
Chip1Stop | Mating Harness RoHS: Compliant pbFree: Yes | 300 |
|
$3.0000 / $3.6700 | Buy Now | |
DISTI #
C1S151100000231
|
Chip1Stop | Mating Harness RoHS: Compliant pbFree: Yes Container: Bulk | 37 |
|
$3.2000 / $3.5300 | Buy Now | |
DISTI #
C1S151100372536
|
Chip1Stop | Misc Products pbFree: Yes | 7 |
|
$3.1200 | Buy Now |
CAD Models for H-IN-5 by Cosel USA Inc
Part Data Attributes for H-IN-5 by Cosel USA Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
COSEL CO LTD
|
Reach Compliance Code
|
unknown
|
Connector Type
|
BOARD CONNECTOR
|
Contact Gender
|
FEMALE
|
Contact Pattern
|
RECTANGULAR
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Type
|
CABLE
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
1
|
Option
|
WITH CABLE ASSEMBLY
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
5
|
Wire Size-Max
|
18 AWG
|