Part Details for H-EB40-WS2-1P by Panasonic Electronic Components
Overview of H-EB40-WS2-1P by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT5348AE-FR033JEB40.000000 | SiTime | 1 to 60 MHz, ±50-ppb precision Super-TCXO | |
SiT3807AC-C2-25EB-40.000000 | SiTime | Standard Frequency VCXO | |
SIT3372AE-1EH-33EB40.000000 | SiTime | 1 to 220 MHz Ultra-low Jitter Differential VCXO |
Price & Stock for H-EB40-WS2-1P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | HAVIS 4 EQUIPMENT BRACKET FOR RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |