Part Details for H-91 by Bourns Inc
Overview of H-91 by Bourns Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for H-91
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
H-91-ND
|
DigiKey | TUNING TOOL FLAT 5" Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
165 In Stock |
|
$3.0564 / $3.8700 | Buy Now |
DISTI #
H-91
|
Avnet Americas | ADJUSTMENT TOOL FOR TRIMPOT - Bulk (Alt: H-91) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2250 / $2.5276 | Buy Now |
DISTI #
652-H91
|
Mouser Electronics | Potentiometer Tools & Hardware TRIMMER ADJUST TOOL RoHS: Not Compliant | 1471 |
|
$3.0500 / $3.6000 | Buy Now |
DISTI #
70153345
|
RS | Trimmer Tool, Adjustment, Tweeker, Bld Thk 0.018in, Bld W 0.09in | Bourns H-91 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 9 |
|
$3.3500 / $3.8700 | Buy Now |
|
Onlinecomponents.com | Adjustment Tools For Use On Most Trimmer Shafts/Rotors RoHS: Compliant |
380 In Stock |
|
$2.1500 / $3.1400 | Buy Now |
DISTI #
65213926
|
Verical | Adjustment Tools For Use On Most Trimmer Shafts/Rotors RoHS: Compliant Min Qty: 50 Package Multiple: 50 Date Code: 2124 | Americas - 350 |
|
$3.4483 / $4.1589 | Buy Now |
DISTI #
H-91
|
TTI | Potentiometer Tools & Hardware TRIMMER ADJUST TOOL RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk |
Americas - 140 In Stock |
|
$3.2400 | Buy Now |
DISTI #
H-91
|
TME | Tool: for potentiometers adjustment, 3214,3224 Min Qty: 1 | 9 |
|
$2.6000 / $3.3500 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 39 |
|
$2.6390 / $2.7538 | Buy Now |
DISTI #
H-91
|
Avnet Abacus | ADJUSTMENT TOOL FOR TRIMPOT (Alt: H-91) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |