Part Details for H-815 by Bourns Inc
Overview of H-815 by Bourns Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for H-815
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
H-815-ND
|
DigiKey | KIT POT TRIMMER 10-100K OHM 90PC Min Qty: 1 Lead time: 23 Weeks Container: Case |
8 In Stock |
|
$31.8320 / $36.6700 | Buy Now |
DISTI #
H-815
|
Avnet Americas | Trimpot Design Kit for Surface Mount Trimming Potentiometers Bulk - Bulk (Alt: H-815) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$30.0000 / $34.0800 | Buy Now |
DISTI #
652-H-815
|
Mouser Electronics | Trimmer Resistors - SMD SMD TRIMMING POTENTIOMETERS RoHS: Compliant | 0 |
|
$31.8300 / $36.6700 | Order Now |
DISTI #
V36:1790_06254027
|
Arrow Electronics | Res Kits Surface Mount Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks | Americas - 4 |
|
$28.6100 | Buy Now |
DISTI #
70410818
|
RS | H-815 SMT 18 Resistor Sample Kit, with 9 Pieces, 10 Ohms - 2 MOhms | Bourns H-815 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$39.4100 / $43.7900 | RFQ |
|
Onlinecomponents.com | Res Kits Surface Mount |
4 In Stock |
|
$30.0900 / $39.6400 | Buy Now |
DISTI #
54966868
|
Verical | Res Kits Surface Mount Min Qty: 1 Package Multiple: 1 | Americas - 4 |
|
$28.6100 | Buy Now |
DISTI #
51573389
|
Verical | Res Kits Surface Mount Min Qty: 2 Package Multiple: 1 Date Code: 1701 | Americas - 3 |
|
$48.8779 / $49.7365 | Buy Now |
DISTI #
H-815
|
Avnet Americas | Trimpot Design Kit for Surface Mount Trimming Potentiometers Bulk - Bulk (Alt: H-815) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$30.0000 / $34.0800 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 10 |
|
$51.3299 / $52.4763 | Buy Now |
Part Details for H-815
H-815 CAD Models
H-815 Part Data Attributes:
|
H-815
Bourns Inc
Buy Now
|
Compare Parts:
H-815
Bourns Inc
|
Samacsys Manufacturer | Bourns |