Part Details for H-81-4 by MACOM
Overview of H-81-4 by MACOM
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for H-81-4
H-81-4 CAD Models
H-81-4 Part Data Attributes
|
H-81-4
MACOM
Buy Now
Datasheet
|
Compare Parts:
H-81-4
MACOM
Splitter, 5MHz Min, 1000MHz Max, 1.3dB Insertion Loss-Max
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Characteristic Impedance | 50 Ω | |
Input Power-Max (CW) | 33.01 dBm | |
Insertion Loss-Max | 1.3 dB | |
Operating Frequency-Max | 1000 MHz | |
Operating Frequency-Min | 5 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | SPLITTER | |
VSWR-Max | 1.4 |