Part Details for H-516-3A by Bourns Inc
Overview of H-516-3A by Bourns Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for H-516-3A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75T9977
|
Newark | Turn Counting Dial, Satin Chrome, 15Turn, No. Of Turns:15Turns, Shaft Diameter:3.17Mm, Dial Composition:Satin Chrome, Product Range:H-516 Series Rohs Compliant: Yes |Bourns H-516-3A Min Qty: 60 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$3.7400 | Buy Now |
DISTI #
H-516-3A-ND
|
DigiKey | SCALE DIAL 0.125" 15 TURN METAL Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
30 In Stock |
|
$5.2368 / $10.0500 | Buy Now |
DISTI #
H-516-3A
|
Avnet Americas | DIAL - 22.8MM, 0-15 TURNS COUNTING - Trays (Alt: H-516-3A) RoHS: Not Compliant Min Qty: 60 Package Multiple: 10 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$5.1850 / $5.8902 | Buy Now |
DISTI #
652-H-516-3A
|
Mouser Electronics | Knobs & Dials DIAL - 1", 0-30 TURNS COUNTING RoHS: Compliant | 50 |
|
$5.2300 / $9.6200 | Buy Now |
DISTI #
70407762
|
RS | Potentiometer Knob, Body: Black, Chrome, Dia. 22.8mm, 3.17mm Shaft | Bourns H-516-3A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$9.2600 / $10.1700 | RFQ |
|
Onlinecomponents.com | Res Accessories Counting Dial |
1 Partner Stock |
|
$5.4900 / $9.1600 | Buy Now |
DISTI #
H-516-3A
|
TTI | Knobs & Dials DIAL - 1", 0-30 TURNS COUNTING RoHS: Compliant pbFree: Pb-Free Min Qty: 60 Package Multiple: 5 Container: Bulk | Americas - 0 |
|
$5.1900 / $6.8000 | Buy Now |
DISTI #
H-516-3A
|
Avnet Americas | DIAL - 22.8MM, 0-15 TURNS COUNTING - Trays (Alt: H-516-3A) RoHS: Not Compliant Min Qty: 60 Package Multiple: 10 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$5.1850 / $5.8902 | Buy Now |
|
Ameya Holding Limited | Min Qty: 10 | 11 |
|
$9.9713 / $10.3868 | Buy Now |
|
Master Electronics | Res Accessories Counting Dial |
1 Partner Stock |
|
$5.4900 / $9.1600 | Buy Now |