Part Details for H-45 by Jonard Tools
Overview of H-45 by Jonard Tools
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for H-45
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AJ2093
|
Newark | Tool Pouch, Leather/2 Pocket, 3"x0.8"x9", Carrying Case Material:Leather, External Height:9", External Width:3", External Depth:0.8", Product Range:- Rohs Compliant: Na |Jonard Tools H-45 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.9500 | Buy Now |
DISTI #
40-H-45-ND
|
DigiKey | LEATHER 2 POCKET TOOL POUCH Min Qty: 1 Lead time: 8 Weeks Container: Box |
6 In Stock |
|
$17.9500 | Buy Now |
DISTI #
801-H-45
|
Mouser Electronics | Pliers & Tweezers RoHS: Compliant | 0 |
|
$17.9500 | Order Now |
DISTI #
73849560
|
RS | Leather 2 Pocket Tool Pouch for JIC-186 Scissors and JIC-375 Stripper | Jonard H-45 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$18.4200 / $20.0200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$17.9500 / $20.9400 | Buy Now |