Part Details for H-38-2 by Bourns Inc
Overview of H-38-2 by Bourns Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for H-38-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
H-38-2-ND
|
DigiKey | HARDWARE NUT Min Qty: 1000 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1402 | Buy Now |
DISTI #
H-38-2
|
Avnet Americas | Mounting Nut for Rotary Potentiometers With 9.525mm Dia. Bushing - Bulk (Alt: H-38-2) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
652-H-38-2
|
Mouser Electronics | Potentiometer Tools & Hardware Mounting Nut RoHS: Compliant | 345 |
|
$0.2630 / $0.3500 | Buy Now |
DISTI #
70154254
|
RS | Panel Control Hardware, Mounting Nut for Bushing Styles A, B, and J | Bourns H-38-2 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1770 / $0.2080 | RFQ |
|
Onlinecomponents.com | Series EN Potentiometer Mounting Nut |
5014 In Stock |
|
$0.1588 / $0.2070 | Buy Now |
DISTI #
H-38-2
|
TTI | Potentiometer Tools & Hardware Mounting Nut pbFree: Pb-Free Min Qty: 18 Package Multiple: 1 Container: Bulk |
Americas - 2428 In Stock |
|
$0.1670 / $0.2900 | Buy Now |
DISTI #
H-38-2
|
Avnet Americas | Mounting Nut for Rotary Potentiometers With 9.525mm Dia. Bushing - Bulk (Alt: H-38-2) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | |
|
Master Electronics | Series EN Potentiometer Mounting Nut |
5014 In Stock |
|
$0.1588 / $0.2070 | Buy Now |