There are no models available for this part yet.
Overview of H-320C-LP by Bivar Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Price & Stock for H-320C-LP by Bivar Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
33R5447
|
Newark | Led Holder, Right Angle, 3 Mm Led, 3 Level, 0.100In./0.300In./0.500In. Center Line, 2 Lead, Molded Nylon, Black, W/Locator Pin/Bag |Bivar H-320C-LP Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3350 / $0.4090 | Buy Now | |
DISTI #
H-320C-LP-ND
|
DigiKey | LED HOLDER RA 3MM 2LD NYL BK Min Qty: 100 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.5325 | Buy Now | |
DISTI #
749-H-320C-LP
|
Mouser Electronics | LED Mounting Hardware LED Holder 3mm 3 Level Black RoHS: Compliant | 854 |
|
$0.2960 / $0.7300 | Buy Now | |
DISTI #
70534986
|
RS | LED Holder, Rt-Angle, 3mm, 3 Level, .100in./0.300in./0.500in., Nylon | Bivar Inc. H-320C-LP RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4150 / $0.4370 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks | 0 |
|
$0.3800 | Buy Now | ||
DISTI #
H-320C-LP
|
TME | LED housing Min Qty: 100 | 0 |
|
$0.4450 / $0.6360 | RFQ |
CAD Models for H-320C-LP by Bivar Inc
Part Data Attributes for H-320C-LP by Bivar Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BIVAR INC
|
Reach Compliance Code
|
unknown
|
Optoelectronic Device Type
|
LED MOUNTING HARDWARE
|