Part Details for H-312C by Bivar Inc
Overview of H-312C by Bivar Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Telecommunications
Automotive
Price & Stock for H-312C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
H-312C-ND
|
DigiKey | LED HOLDER RA 3MM 2LD NYL BK Min Qty: 100 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.7978 | Buy Now |
DISTI #
749-H-312C
|
Mouser Electronics | LED Mounting Hardware LED Holder 3mm 3 Level Black RoHS: Compliant | 0 |
|
$0.6720 / $0.9800 | Order Now |
DISTI #
70534984
|
RS | LED Holder, Right Angle,3mm,3 Level,.100in./0.300in./0.500in. Center Line, Nylon | Bivar Inc. H-312C RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6200 / $0.6490 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.5700 | Buy Now |
DISTI #
H-312C
|
TME | LED housing Min Qty: 100 | 0 |
|
$0.6700 / $0.9500 | RFQ |