Part Details for H-311C by Bivar Inc
Overview of H-311C by Bivar Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2311CMSE-12#PBF | Analog Devices | 12-B + Sign, 5Msps Diff In ADC | |
LTC2311CMSE-12#TRPBF | Analog Devices | 12-B + Sign, 5Msps Diff In ADC | |
LTC4311CSC6#TRPBF | Analog Devices | L V I2C/SMBus Accelerator |
Price & Stock for H-311C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
H-311C-ND
|
DigiKey | LED HOLDER T1 NYLON BLACK Min Qty: 1 Lead time: 12 Weeks Container: Bag |
99 In Stock |
|
$0.5477 / $1.7000 | Buy Now |
DISTI #
749-H-311C
|
Mouser Electronics | LED Mounting Hardware LED Holder 3mm 3 Level Black RoHS: Compliant | 573 |
|
$0.4750 / $0.9700 | Buy Now |
DISTI #
70534983
|
RS | LED Holder, Right Angle,3mm,3 Level,.100in./0.300in./0.500in. Center Line, Nylon | Bivar Inc. H-311C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.3600 / $1.6000 | RFQ |
|
Future Electronics | H310 Series 3 mm Right Angle Nylon Black LED Holder RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Bag | 0Bag |
|
$0.7200 / $0.8650 | Buy Now |
DISTI #
H-311C
|
TME | LED housing Min Qty: 1 | 0 |
|
$0.7600 / $2.3800 | RFQ |