Part Details for H-2634-029 by Johnson Electric / Parlex Corporation
Results Overview of H-2634-029 by Johnson Electric / Parlex Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
H-2634-029 Information
H-2634-029 by Johnson Electric / Parlex Corporation is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
92634-138H | Amphenol Communications Solutions | BERGSTIK II DR R/A | |
10142634-204KLF | Amphenol Communications Solutions | Minitek MicroSpace™ 1.50mm Crimp-to-Wire Connector Platform, Wire to Board Connector, Horizontal, Header, Surface Mount, 4 Position,Staggered,side Latch<br><br>(For product qualification latest status, please submit <a href=\\javascript:;\\ class=\\button product-enquiry\\ style=\\background: none;color: red;\\><span>Product Enquiry</span></a>) | |
10142634-211KLF | Amphenol Communications Solutions | Minitek MicroSpace™ 1.50mm Crimp-to-Wire Connector Platform, Wire to Board Connector, Horizontal, Header, Surface Mount, 11 Position,Staggered,side Latch<br><br>(For product qualification latest status, please submit <a href=\\javascript:;\\ class=\\button product-enquiry\\ style=\\background: none;color: red;\\><span>Product Enquiry</span></a>) |
Price & Stock for H-2634-029
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
906-H-2634-029
|
Mouser Electronics | Solenoids & Actuators Rotary 3E - 3ER35 X4X6X9 | 0 |
|
$120.1500 | Order Now |
DISTI #
70336085
|
RS | Solenoid, Rotary,35 Degree CW, Spring Return, Threaded Studs,12VDC@50%,12.21 Ohms | Johnson Electric... more RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$156.2200 | RFQ |
|
Onlinecomponents.com | Solenoid - Rotary - 35 Degree Clockwise - Spring Return - Threaded Studs - 12VDC@50% - 12.21 Ohms - ... more RoHS: Compliant |
48 In Stock |
|
$88.8200 / $248.0500 | Buy Now |
DISTI #
77698967
|
Verical | H-2634-029 Min Qty: 1 Package Multiple: 1 Date Code: 2406 | Americas - 46 |
|
$169.6760 / $322.4650 | Buy Now |