Part Details for H-22-6M-SB by Bourns Inc
Overview of H-22-6M-SB by Bourns Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for H-22-6M-SB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T2718
|
Newark | Dial - 22Mm, 0-15 Turns Counting /Tray Packaging |Bourns H-22-6M-SB Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.0300 / $10.8200 | Buy Now |
DISTI #
H-22-6M-SB-ND
|
DigiKey | SCALE DIAL 0.236" 15 TURN METAL Min Qty: 60 Lead time: 18 Weeks Container: Box | Temporarily Out of Stock |
|
$10.7847 | Buy Now |
DISTI #
H-22-6M-SB
|
Avnet Americas | H-22 Turns-Counting Dial 15 Turn Satin Body Panel Mount - Trays (Alt: H-22-6M-SB) RoHS: Not Compliant Min Qty: 60 Package Multiple: 10 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$8.6113 / $9.7824 | Buy Now |
DISTI #
652-H-22-6M-SB
|
Mouser Electronics | Knobs & Dials DIAL - 22mm, 0-15 TURNS COUNTING RoHS: Compliant | 0 |
|
$9.5000 / $11.6100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.9300 / $11.3200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$8.9300 / $11.3200 | Buy Now |