Part Details for H-201C-1 by Bivar Inc
Overview of H-201C-1 by Bivar Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0201CS-14NXJLU | Coilcraft Inc | General Purpose Inductor, 0.014uH, 5%, 1 Element, Ceramic-Core, SMD, 0201, CHIP, 0201, ROHS COMPLIANT | |
0201CS-1N3XKLU | Coilcraft Inc | OBSOLETE when inventory is depleted. 10% tolerance no longer offered. Change 'K' to 'J' for 5% tolerance. | |
0201CS-2N3XJLU | Coilcraft Inc | General Purpose Inductor, 0.0023uH, 5%, 1 Element, Ceramic-Core, SMD, 0201, CHIP, 0201, ROHS COMPLIANT |
Price & Stock for H-201C-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43K9997
|
Newark | Led Holder, Right Angle, 3Mm Led, 2 Level, 0.100In./0.300In. Center Line, 2 Lead, Molded Nylon, Black/Bag |Bivar H-201C-1 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3710 / $0.6130 | Buy Now |
DISTI #
H-201C-1-ND
|
DigiKey | LED HOLDER T1 NYLON BLACK Min Qty: 1 Lead time: 12 Weeks Container: Bag |
82 In Stock |
|
$0.3581 / $1.3300 | Buy Now |
DISTI #
749-H-201C-1
|
Mouser Electronics | LED Mounting Hardware LED Holder 3mm 2 Level Black RoHS: Compliant | 3517 |
|
$0.2280 / $0.5600 | Buy Now |
DISTI #
70534959
|
RS | LED Holder, Right Angle,3mm,2 Level,0.100in. / 0.300in. Center Line, Molded Nylon | Bivar Inc. H-201C-1 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6400 / $0.6700 | RFQ |
|
Future Electronics | LED Holder, Right Angle, 3mm LED, 2 Level, 0.100in./0.300in. RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks | 0 |
|
$0.3800 | Buy Now |
DISTI #
H-201C-1
|
TME | LED housing Min Qty: 100 | 0 |
|
$0.4450 / $0.6360 | RFQ |