Part Details for H-2000 by Stanley Electric Co
Overview of H-2000 by Stanley Electric Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for H-2000
H-2000 CAD Models
H-2000 Part Data Attributes:
|
H-2000
Stanley Electric Co
Buy Now
Datasheet
|
Compare Parts:
H-2000
Stanley Electric Co
Visible LED,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STANLEY ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | Red | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 2.5 V | |
JESD-609 Code | e0 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Overall Height | 9.3 mm | |
Peak Wavelength | 660 nm | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Viewing Angle | 1.4 deg |