Part Details for H-176C by Bivar Inc
Overview of H-176C by Bivar Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for H-176C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33R5346
|
Newark | Led Holder, Right Angle, 5Mm Led, Single Level, 0.120In. Center Line, Interlocking, 2 Lead, Molded Nylon, Black/Bag |Bivar H-176C Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1880 / $0.3170 | Buy Now |
DISTI #
H-176C-ND
|
DigiKey | LED HOLDER RA 5MM 2LD NYL BK Min Qty: 100 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.3127 | Buy Now |
DISTI #
749-H-176C
|
Mouser Electronics | LED Mounting Hardware LED Holder 5mm Single Level Black RoHS: Compliant | 1378 |
|
$0.1240 / $0.4800 | Buy Now |
DISTI #
70534945
|
RS | LED Holder, Right Angle,5mm, Single Level,0.120in. Center Line, Molded Nylon, Black | Bivar Inc. H-176C RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2120 / $0.2230 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks | 0 |
|
$0.1920 | Buy Now |
|
Bisco Industries | 28 |
|
Buy Now | ||
DISTI #
H-176C
|
TME | LED housing Min Qty: 100 | 0 |
|
$0.2250 / $0.3210 | RFQ |