Part Details for H-176C-2 by Bivar Inc
Overview of H-176C-2 by Bivar Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for H-176C-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29T5767
|
Newark | Led Holder, Right Angle, 5Mm Led, Single Level, 0.120In. Center Line, Interlocking, 2 Lead, Molded Nylon, Black/Bag |Bivar H-176C-2 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2690 / $0.4530 | Buy Now |
DISTI #
H-176C-2-ND
|
DigiKey | LED HOLDER RA 5MM 2LD NYL BLACK Min Qty: 100 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.4299 | Buy Now |
DISTI #
749-H-176C-2
|
Mouser Electronics | LED Mounting Hardware LED Holder, Right Angle, 5mm LED, Single Level, 0.120in. Center Line, Interlocking, 2 Lead, Molded Nylon, Black RoHS: Compliant | 0 |
|
$0.3600 / $1.0100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks | 0 |
|
$0.2990 | Buy Now |
DISTI #
H-176C-2
|
TME | LED housing Min Qty: 100 | 0 |
|
$0.3500 / $0.5000 | RFQ |