Part Details for H-15218-026 by Ledex
Overview of H-15218-026 by Ledex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68015-218HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Single Row, 18 Positions, 2.54 mm (0.100in) Pitch. | |
131-5218-21H | Amphenol Communications Solutions | Paladin® 112Gb/s Backplane Connector, 5-Pair, 8 Column, Double End Wall, Backplane Module, 2.25mm Wipe, APP. | |
67996-152-183028LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 52 Positions, 2.54 mm (0.100in) Pitch |
Price & Stock for H-15218-026
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AJ1941
|
Newark | Rotary 1E - 1Er45 X3X4X6X9 |Ledex H-15218-026 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$78.3100 / $146.1100 | Buy Now |
DISTI #
000000000005580823
|
Sager | Solenoids & Actuators Rotary 1E - 1ER45 X3X4X6X9 | 0 |
|
Buy Now |
Part Details for H-15218-026
H-15218-026 CAD Models
H-15218-026 Part Data Attributes
|
H-15218-026
Ledex
Buy Now
|
Compare Parts:
H-15218-026
Ledex
|
Samacsys Manufacturer | LEDEX |