There are no models available for this part yet.
Overview of H-131C-2-180 by Bivar Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106131-C004001LF | Amphenol Communications Solutions | PwrBlade+®, 16S+12HP, Press Fit, Vertical, Receptacle | |
10061913-131CLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Surface Mount, x4, 64 Positions, 1.00mm (0.039in) Pitch | |
10106131-C000001LF | Amphenol Communications Solutions | PwrBlade+® Connector, Power Connectors, 12HP PF, Vertical, Receptacle. |
Price & Stock for H-131C-2-180 by Bivar Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
H-131C-2-180-ND
|
DigiKey | LED HOLDER T1 NYLON BLACK Min Qty: 100 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.2974 | Buy Now | |
DISTI #
749-H-131C-2-180
|
Mouser Electronics | LED Mounting Hardware LED Holder 3mm Single Level Black RoHS: Compliant | 276 |
|
$0.1200 / $0.5200 | Buy Now | |
DISTI #
70534930
|
RS | LED Holder, Right Angle,3mm LED, Single Level,.180in. Center Line,2 Lead, Nylon, Blk | Bivar Inc. H-131C-2-180 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2210 / $0.2330 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks | 0 |
|
$0.2070 | Buy Now | ||
DISTI #
H-131C-2-180
|
TME | LED housing, 3mm, black, UL94V-0, polyamide 66, No.of diodes: 1 Min Qty: 100 | 0 |
|
$0.2420 / $0.3460 | RFQ |
CAD Models for H-131C-2-180 by Bivar Inc
Part Data Attributes for H-131C-2-180 by Bivar Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BIVAR INC
|
Reach Compliance Code
|
unknown
|
Optoelectronic Device Type
|
LED MOUNTING HARDWARE
|