Part Details for H-130C-2-120 by Bivar Inc
Results Overview of H-130C-2-120 by Bivar Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
H-130C-2-120 Information
H-130C-2-120 by Bivar Inc is an Optoelectronic Accessory.
Optoelectronic Accessories are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
THS4130CDGK | Texas Instruments | 150MHz, Fully Differential Input/Output Low Noise Amplifier With Shutdown 8-VSSOP 0 to 70 | |
ADC12130CIWM/NOPB | Texas Instruments | Self-Calibrating 12-Bit Plus Sign Serial I/O A/D Converter with MUX and Sample/Hold 16-SOIC -40 to 85 | |
ADC12130CIWMX/NOPB | Texas Instruments | Self-Calibrating 12-Bit Plus Sign Serial I/O A/D Converter with MUX and Sample/Hold 16-SOIC -40 to 85 |
Price & Stock for H-130C-2-120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19K9850
|
Newark | Led Holder, Right Angle, 3Mm Led, Single Level, 0.120In. Center Line, Interlocking, 2 Lead, Molded N... more RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2140 / $0.3610 | Buy Now |
DISTI #
H-130C-2-120-ND
|
DigiKey | LED HOLDER T1 NYLON BLACK Min Qty: 100 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.3851 | Buy Now |
DISTI #
749-H-130C-2-120
|
Mouser Electronics | LED Mounting Hardware LED Holder 3mm Single Level Black RoHS: Compliant | 0 |
|
$0.1110 / $0.5500 | Order Now |
DISTI #
70534920
|
RS | LED Holder, Right Angle,3mm, Single Level,0.120in. Center Line, Molded Nylon, Black | Bivar Inc. H-1... more RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2210 / $0.2330 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks | 0 |
|
$0.2190 / $0.2380 | Buy Now |
DISTI #
H-130C-2-120
|
TME | LED housing, 3mm, black, UL94V-0, polyamide 66, No.of diodes: 1 Min Qty: 100 | 0 |
|
$0.2420 / $0.3460 | RFQ |
|
Powell Electronics | LED Holder, Right Angle, 3mm LED, Single Min Qty: 100 | 8382 |
|
$0.1308 / $0.2523 | Buy Now |
Part Details for H-130C-2-120
H-130C-2-120 CAD Models
H-130C-2-120 Part Data Attributes
|
H-130C-2-120
Bivar Inc
Buy Now
Datasheet
|
Compare Parts:
H-130C-2-120
Bivar Inc
LED Mounting Hardware,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BIVAR INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Bivar | |
Optoelectronic Device Type | LED MOUNTING HARDWARE |