Part Details for H-130C-1-120 by Bivar Inc
Overview of H-130C-1-120 by Bivar Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for H-130C-1-120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19K9846
|
Newark | Led Holder, Right Angle, 3Mm Led, Single Level, 0.120In. Center Line, Interlocking, 2 Lead, Molded Nylon, Black/Bag |Bivar H-130C-1-120 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1820 / $0.2240 | Buy Now |
DISTI #
H-130C-1-120-ND
|
DigiKey | LED HOLDER RA 3MM 2LD NYL BK Min Qty: 100 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.2974 | Buy Now |
DISTI #
749-H-130C-1-120
|
Mouser Electronics | LED Mounting Hardware LED Holder 3mm Single Level Black RoHS: Compliant | 510 |
|
$0.1580 / $0.5300 | Buy Now |
DISTI #
70534916
|
RS | LED Holder, Right Angle,3mm, Single Level,0.120in. Center Line, Molded Nylon, Black | Bivar Inc. H-130C-1-120 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2210 / $0.2330 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.2070 | Buy Now |
DISTI #
H-130C-1-120
|
TME | LED housing, 3mm, black, UL94V-0, polyamide 66, No.of diodes: 1 Min Qty: 100 | 0 |
|
$0.2420 / $0.3460 | RFQ |
|
Perfect Parts Corporation | 1120 |
|
RFQ |