Part Details for H-116P by Bourns Inc
Overview of H-116P by Bourns Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for H-116P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50B1114
|
Newark | Retrofit Panel Mount, Multiturn Pot, Product Range:-, Accessory Type:Retrofit Panel Mount, For Use With:Bourns Trimpot Potentiometers Rohs Compliant: Yes |Bourns H-116P Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.2200 / $12.2100 | Buy Now |
DISTI #
H-116P-ND
|
DigiKey | PANEL MOUNT ASSEMBLY HARDWARE Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
47 In Stock |
|
$8.1305 / $15.1000 | Buy Now |
DISTI #
H-116P
|
Avnet Americas | 3/8-Inch Square Multiturn Panel Mounting Hardware for Trimpot Potentiometers - Bulk (Alt: H-116P) RoHS: Not Compliant Min Qty: 50 Package Multiple: 25 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$7.1875 / $8.1650 | Buy Now |
DISTI #
652-H-116P
|
Mouser Electronics | Potentiometer Tools & Hardware Panel Mount Retro Fit RoHS: Compliant | 231 |
|
$8.5400 / $13.3100 | Buy Now |
|
Onlinecomponents.com | Installed Panel Mount |
18 In Stock |
|
$7.8600 / $10.3100 | Buy Now |
DISTI #
65155233
|
Verical | Res Accessories Panel Mount Min Qty: 18 Package Multiple: 18 Date Code: 2247 | Americas - 18 |
|
$12.1847 | Buy Now |
|
Quest Components | MOUNTING BASES/ACCESSORIES | 10 |
|
$9.0000 / $12.0000 | Buy Now |
DISTI #
H-116P
|
TTI | Potentiometer Tools & Hardware Panel Mount Retro Fit pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 180 In Stock |
|
$8.0500 / $10.8100 | Buy Now |
DISTI #
H-116P
|
Avnet Americas | 3/8-Inch Square Multiturn Panel Mounting Hardware for Trimpot Potentiometers - Bulk (Alt: H-116P) RoHS: Not Compliant Min Qty: 50 Package Multiple: 25 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$7.1875 / $8.1650 | Buy Now |
DISTI #
H-116P
|
Avnet Abacus | 3/8-Inch Square Multiturn Panel Mounting Hardware for Trimpot Potentiometers (Alt: H-116P) RoHS: Compliant Min Qty: 50 Package Multiple: 25 Lead time: 1 Weeks, 4 Days | Abacus - 0 |
|
Buy Now |