Part Details for H-114P by Bourns Inc
Overview of H-114P by Bourns Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for H-114P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96B7548
|
Newark | Trimmer - Panel Mount Hardware /Bulk, Bag Packaging |Bourns H-114P Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.4600 / $5.7200 | Buy Now |
DISTI #
H-114P-ND
|
DigiKey | PANEL MOUNT ASSEMBLY HARDWARE Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
10 In Stock |
|
$4.9793 / $9.6200 | Buy Now |
DISTI #
H-114P
|
Avnet Americas | RETRO-FIT PANEL MOUNTS - Bulk (Alt: H-114P) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$4.2500 / $4.8280 | Buy Now |
DISTI #
652-H-114P
|
Mouser Electronics | Potentiometer Tools & Hardware Panel Mount Retro Fit RoHS: Not Compliant | 35 |
|
$4.9700 / $9.6200 | Buy Now |
|
Onlinecomponents.com | Installed Panel Mount RoHS: Compliant |
150 In Stock |
|
$4.7500 / $13.4000 | Buy Now |
DISTI #
80019544
|
Verical | Res Accessories Panel Mount RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2412 | Americas - 150 |
|
$7.8545 / $17.2680 | Buy Now |
DISTI #
H-114P
|
TME | Adapter, on panel, Body dim: 6.1x11.7x11mm, Ømount.hole: 5mm Min Qty: 50 | 0 |
|
$5.9900 | RFQ |
|
Master Electronics | Installed Panel Mount RoHS: Compliant |
150 In Stock |
|
$4.7500 / $13.4000 | Buy Now |