Part Details for H-100C by Bivar Inc
Overview of H-100C by Bivar Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
Q4100-C | Coilcraft Inc | RF inductor, tunable, not RoHS | |
LTC1100CSW#PBF | Analog Devices | Prec, Zero-Drift Instr Amp | |
LTC1100CSW#TRPBF | Analog Devices | Prec, Zero-Drift Instr Amp |
Price & Stock for H-100C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
H-100C-ND
|
DigiKey | LED HOLDER T1 NYLON BLACK Min Qty: 100 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.3127 | Buy Now |
DISTI #
749-H-100C
|
Mouser Electronics | LED Mounting Hardware LED Holder Black Single Level 3mm RoHS: Compliant | 501 |
|
$0.2670 / $0.4500 | Buy Now |
DISTI #
V99:2348_19756440
|
Arrow Electronics | LED Holder, Right Angle, 3mm LED, Single Level, 0.200in. Center Line, Interlocking, 2 Lead, Molded Nylon, Black RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1851 | Americas - 9 |
|
$0.0728 / $0.1530 | Buy Now |
DISTI #
70534883
|
RS | LED Holder, Right Angle,3mm, Single Level,0.200in. Center Line, Molded Nylon, Black | Bivar Inc. H-100C RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3140 / $0.3310 | RFQ |
|
Future Electronics | H-100C Series Ø 3.4 mm Interlocking Black Nylon LED Holder -T-1 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1 Lead time: 12 Weeks Container: Bulk | 0Bulk |
|
$0.2700 / $0.3200 | Buy Now |
DISTI #
H-100C
|
TME | LED housing, ØLED: 3mm, black, UL94V-0, polyamide 66, Øhole: 3.4mm Min Qty: 1 | 0 |
|
$0.2570 / $0.8030 | RFQ |
DISTI #
C1S132200019295
|
Chip1Stop | LED Holder, Right Angle, 3mm LED, Single Level, 0.200in. Center Line, Interlocking, 2 Lead, Molded Nylon, Black RoHS: Compliant | 9 |
|
$0.2850 | Buy Now |