There are no models available for this part yet.
Overview of H-040-38108 by American Electrical Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10138108-101LF | Amphenol Communications Solutions | AirMax VS®, Backplane Connectors, Power 2x2, 6mm pitch, Right Angle Header, 17.7mm Height with 3mm extended height. | |
RJHSE538108 | Amphenol Communications Solutions | Modular Jack - Right Angle, Input Output Connectors 8P8C, RA, Shield, With LEDs. | |
78938-108HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Single Row, 8 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for H-040-38108 by American Electrical Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
H-040-38108-ND
|
DigiKey | TERM BLOCK HDR 8POS VERT 3.81MM Min Qty: 100 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$1.3130 | Buy Now | |
Onlinecomponents.com | PCB Header 180 3.81mm 8 Pole 12A 300V RoHS: Compliant | 0 |
|
$0.8600 / $3.4400 | Buy Now |