Part Details for H-03050-50 by Groov-Pin Corporation
Overview of H-03050-50 by Groov-Pin Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54121-103050610LF | Amphenol Communications Solutions | BergStik<sup>®<sup>, Board to Board connector, 2.54mm (0.100in), Unshrouded vertical stacking Header, Through Hole, Single Row, 5 Positions | |
G800305018KYEU | Amphenol Communications Solutions | Pin Header 2.54mm Pitch STR, 1x3Pin, Full G/F, NY6T, Kink Tail, 5.84mm*2.54mm*3.05mm, Color-Black, Bag | |
75970-305-06LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Single Row,6 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for H-03050-50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bisco Industries | 167 |
|
Buy Now |