Part Details for H 2446-F-24VDC 100% ED by Kendrion NV
Overview of H 2446-F-24VDC 100% ED by Kendrion NV
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for H 2446-F-24VDC 100% ED
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27G128
|
Bürklin Elektronik | Linear solenoid, H 2446-F-24VDC, 100 % duty cycle Min Qty: 1 | 93 |
|
$47.7117 / $57.6164 | Buy Now |