There are no models available for this part yet.
Overview of GZU11 by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for GZU11 by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
96AK4832
|
Newark | Relay Socket, Dr, Screw Term. |Altech GZU11 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.9400 / $13.7700 | Buy Now | |
DISTI #
GZU11-ND
|
DigiKey | RELAY SOCKET DR SCREW TERM R15, Min Qty: 10 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.7090 | Buy Now | |
DISTI #
845-GZU11
|
Mouser Electronics | Relay Sockets & Hardware Relay socket, dr, screw term. | 0 |
|
$8.5000 / $11.7300 | Order Now | |
DISTI #
70245592
|
RS | Relay Socket,11 Pin Octal,3 Pole, Screw,35mm DIN Rail/Panel Mnt, R15 3P Series | Altech Corp GZU11 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$8.7000 / $9.5600 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 9 Weeks | 0 |
|
$7.7500 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.6300 / $9.3700 | Buy Now | ||
DISTI #
10112876
|
TestEquity LLC | Altech GZU11 Relay socket, dr, screw term. R15, 10A, 250VAC | 0 |
|
$11.1800 | Buy Now |
CAD Models for GZU11 by Altech Corporation
Part Data Attributes for GZU11 by Altech Corporation
GZU11
Altech Corporation
|
|
---|---|
Samacsys Manufacturer
|
Altech
|
Want to compare parts?
-
GZU11Altech CorporationVS
-