Part Details for GZT80 by Altech Corporation
Overview of GZT80 by Altech Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GZT80
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK4826
|
Newark | Relay Socket, Dr, Screw Term. |Altech GZT80 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.0400 / $7.7100 | Buy Now |
DISTI #
GZT80-ND
|
DigiKey | RELAY SOCKET DR SCREW TERM RM84R Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
5 In Stock |
|
$5.6200 | Buy Now |
DISTI #
845-GZT80
|
Mouser Electronics | Relay Sockets & Hardware Relay socket, dr, screw term. | 4 |
|
$4.5400 / $5.1400 | Buy Now |
DISTI #
70245619
|
RS | Relay Socket, FitsRM84, RM85 Screw terminals, 35 mm rail/panel mount | Altech Corp GZT80 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 3 |
|
$5.1100 / $5.6200 | Buy Now |
|
Future Electronics | Relay Sockets Hardware Relay socket, dr, screw term. RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Container: Box | 0Box |
|
$5.6200 / $5.8100 | Buy Now |
|
Onlinecomponents.com | Relay Sockets Screw Terminal 12A 300VAC DIN Rail 2 RoHS: Compliant | 649 Factory Stock |
|
$3.8000 / $5.7700 | Buy Now |
|
Powell Electronics | Socket Min Qty: 10 | 389 |
|
$4.8800 | Buy Now |
DISTI #
10112874
|
TestEquity LLC | Altech GZT80 Relay socket, dr, screw term. RM84/RM85/RM87, 12A,300VAC | 0 |
|
$5.6400 | Buy Now |
Part Details for GZT80
GZT80 CAD Models
GZT80 Part Data Attributes:
|
GZT80
Altech Corporation
Buy Now
|
Compare Parts:
GZT80
Altech Corporation
|
Samacsys Manufacturer | Altech |