There are no models available for this part yet.
Overview of GZT4 by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for GZT4 by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
96AK4823
|
Newark | Relay Socket, Dr, Screw Term. |Altech GZT4 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.4300 / $11.3700 | Buy Now | |
DISTI #
GZT4-ND
|
DigiKey | RELAY SOCKET DR SCREW TERM R4, 1 Min Qty: 10 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.9630 | Buy Now | |
DISTI #
845-GZT4
|
Mouser Electronics | Relay Sockets & Hardware Relay socket, dr, screw term. | 1 |
|
$6.9100 / $8.3700 | Buy Now | |
DISTI #
70245561
|
RS | Relay Socket, Fits R4 Series,14 Pin, screw terminals, 35mm rail/panel mount | Altech Corp GZT4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 10 |
|
$7.5400 / $8.2800 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 9 Weeks | 0 |
|
$5.5400 | Buy Now | ||
Onlinecomponents.com | Relay Sockets Screw Terminal 6A 300VAC DIN Rail 4 RoHS: Compliant | 111 Factory Stock |
|
$5.6000 / $8.5100 | Buy Now | ||
Powell Electronics | Relay socket, dr, screw term. Min Qty: 10 | 73 |
|
$7.2000 | Buy Now | ||
Master Electronics | Relay Sockets Screw Terminal 6A 300VAC DIN Rail 4 RoHS: Compliant | 111 Factory Stock |
|
$5.6000 / $8.5100 | Buy Now | ||
DISTI #
10112910
|
TestEquity LLC | Altech GZT4 Relay socket, dr, screw term. R4, 10A, 300VAC, grey | 0 |
|
$8.3000 | Buy Now |
CAD Models for GZT4 by Altech Corporation
Part Data Attributes for GZT4 by Altech Corporation
GZT4
Altech Corporation
|
|
---|---|
Samacsys Manufacturer
|
Altech
|
Want to compare parts?
-
GZT4Altech CorporationVS
-