Part Details for GZC23112 by Sprague-Goodman
Overview of GZC23112 by Sprague-Goodman
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GZC23112
GZC23112 CAD Models
GZC23112 Part Data Attributes
|
GZC23112
Sprague-Goodman
Buy Now
Datasheet
|
Compare Parts:
GZC23112
Sprague-Goodman
CAPACITOR, VARIABLE, FILM-POLYCARBONATE, 100V, 15pF - 230pF, VERTICAL ADJUSTER, THROUGH HOLE MOUNT
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SPRAGUE-GOODMAN ELECTRONICS INC | |
Package Description | , 5145 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.30.00.90 | |
Samacsys Manufacturer | Sprague Goodman | |
Adjuster Orientation | VERTICAL | |
Capacitance-Max | 230 pF | |
Capacitance-Min | 15 pF | |
Capacitor Type | VARIABLE CAPACITOR | |
Dielectric Material | POLYCARBONATE | |
Height | 14.5 mm | |
Length | 13 mm | |
Manufacturer Series | GZC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multi-turn | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | PCB Mount | |
Rated (DC) Voltage (URdc) | 100 V | |
Series | G | |
Size Code | 5145 | |
Surface Mount | NO | |
Terminal Shape | FLAT | |
Width | 11.4 mm |
Alternate Parts for GZC23112
This table gives cross-reference parts and alternative options found for GZC23112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GZC23112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GZC80003 | CAPACITOR, VARIABLE, FILM-POLYCARBONATE, 100V, 8pF - 80pF, VERTICAL ADJUSTER, THROUGH HOLE MOUNT | Sprague-Goodman | GZC23112 vs GZC80003 |
GZC80000 | CAPACITOR, VARIABLE, FILM-POLYCARBONATE, 100V, 8pF - 80pF, VERTICAL ADJUSTER, THROUGH HOLE MOUNT | Sprague-Goodman | GZC23112 vs GZC80000 |
GZC18103 | CAPACITOR, VARIABLE, FILM-POLYCARBONATE, 100V, 12pF - 180pF, VERTICAL ADJUSTER, THROUGH HOLE MOUNT | Sprague-Goodman | GZC23112 vs GZC18103 |
GZC10103 | CAPACITOR, VARIABLE, FILM-POLYCARBONATE, 100V, 9pF - 100pF, VERTICAL ADJUSTER, THROUGH HOLE MOUNT | Sprague-Goodman | GZC23112 vs GZC10103 |
GZA40000 | CAPACITOR, VARIABLE, FILM-POLYCARBONATE, 100V, 4pF - 40pF, VERTICAL ADJUSTER, THROUGH HOLE MOUNT | Sprague-Goodman | GZC23112 vs GZA40000 |
GZD10100 | CAPACITOR, VARIABLE, FILM-POLYCARBONATE, 100V, 9pF - 100pF, HORIZONTAL ADJUSTER, THROUGH HOLE MOUNT | Sprague-Goodman | GZC23112 vs GZD10100 |
GZA40002 | CAPACITOR, VARIABLE, FILM-POLYCARBONATE, 100V, 4pF - 40pF, VERTICAL ADJUSTER, THROUGH HOLE MOUNT | Sprague-Goodman | GZC23112 vs GZA40002 |
GZC18104 | CAPACITOR, VARIABLE, FILM-POLYCARBONATE, 100V, 12pF - 180pF, VERTICAL ADJUSTER, THROUGH HOLE MOUNT | Sprague-Goodman | GZC23112 vs GZC18104 |
GZC10104 | CAPACITOR, VARIABLE, FILM-POLYCARBONATE, 100V, 9pF - 100pF, VERTICAL ADJUSTER, THROUGH HOLE MOUNT | Sprague-Goodman | GZC23112 vs GZC10104 |
GZC10100 | CAPACITOR, VARIABLE, FILM-POLYCARBONATE, 100V, 9pF - 100pF, VERTICAL ADJUSTER, THROUGH HOLE MOUNT | Sprague-Goodman | GZC23112 vs GZC10100 |