Part Details for GZC04DABN-M30 by Sullins Connector Solutions
Overview of GZC04DABN-M30 by Sullins Connector Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GZC04DABN-M30
GZC04DABN-M30 CAD Models
GZC04DABN-M30 Part Data Attributes
|
GZC04DABN-M30
Sullins Connector Solutions
Buy Now
Datasheet
|
Compare Parts:
GZC04DABN-M30
Sullins Connector Solutions
Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SULLINS CONNECTOR SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.2 inch | |
Body Depth | 0.16 inch | |
Body Length | 0.4 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Finish Termination | TIN LEAD | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Filter Feature | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 10u inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 8 |
Alternate Parts for GZC04DABN-M30
This table gives cross-reference parts and alternative options found for GZC04DABN-M30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GZC04DABN-M30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
75844-8AA-04 | Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | GZC04DABN-M30 vs 75844-8AA-04 |
75844-348-04LF | Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | GZC04DABN-M30 vs 75844-348-04LF |
75844-848R04LF | Board Connector | Amphenol FCi | GZC04DABN-M30 vs 75844-848R04LF |
75844-1AA-04LF | Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | GZC04DABN-M30 vs 75844-1AA-04LF |
75844-602R04 | Board Connector | Amphenol FCi | GZC04DABN-M30 vs 75844-602R04 |
75844-3AA-04LF | Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | GZC04DABN-M30 vs 75844-3AA-04LF |
75844-650R04 | Board Connector, | Amphenol Communications Solutions | GZC04DABN-M30 vs 75844-650R04 |
PH2-230/100-048 | Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | On-Shore Technology Inc | GZC04DABN-M30 vs PH2-230/100-048 |
75844-350R04LF | Board Connector | Amphenol FCi | GZC04DABN-M30 vs 75844-350R04LF |
75844-150-04 | Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | GZC04DABN-M30 vs 75844-150-04 |