Part Details for GZ68A by STMicroelectronics
Results Overview of GZ68A by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GZ68A Information
GZ68A by STMicroelectronics is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for GZ68A
GZ68A CAD Models
GZ68A Part Data Attributes
|
GZ68A
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
GZ68A
STMicroelectronics
VOLTAGE REGULATOR DIODE
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 24 Ω | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Power Dissipation-Max | 10 W | |
Reference Voltage-Nom | 68 V | |
Surface Mount | NO | |
Voltage Tol-Max | 10% | |
Working Test Current | 30 mA |